



SCE2-B-L1K07-14PN | |
|---|---|
DigiKey Part Number | 623-SCE2-B-L1K07-14PN-ND |
Manufacturer | |
Manufacturer Product Number | SCE2-B-L1K07-14PN |
Description | CONN RCPT MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 1.5A, 3A, 7.5A |
Shell Size - Insert 7-14 | Voltage Rating 400VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Black Silver |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Applications Audio, Communication Systems, Military |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 € | 94,06 € |
| 10 | 79,95100 € | 799,51 € |
| 25 | 74,95000 € | 1.873,75 € |
| 50 | 71,37680 € | 3.568,84 € |
| 100 | 67,97530 € | 6.797,53 € |
| Unit Price without VAT: | 94,06000 € |
|---|---|
| Unit Price with VAT: | 110,05020 € |






