14 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE2-B-76A07-14SN-001

DigiKey Part Number
623-SCE2-B-76A07-14SN-001-ND
Manufacturer
Manufacturer Product Number
SCE2-B-76A07-14SN-001
Description
CONN PLUG FMALE 14POS GOLD SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Black
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
1.5A, 3A, 7.5A
Shell Size - Insert
7-14
Voltage Rating
400VAC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Fastening Type
Push-Pull
Applications
Audio, Communication Systems, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,79000 €76,79 €
1065,27000 €652,70 €
2561,18600 €1.529,65 €
5058,26900 €2.913,45 €
10055,49180 €5.549,18 €
Manufacturers Standard Package
Unit Price without VAT:76,79000 €
Unit Price with VAT:89,84430 €