



RJFRB73S | |
|---|---|
DigiKey Part Number | APC1800-ND |
Manufacturer | |
Manufacturer Product Number | RJFRB73S |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJFRB73S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,53000 € | 85,53 € |
| 10 | 72,69700 € | 726,97 € |
| 30 | 67,27967 € | 2.018,39 € |
| 50 | 64,90100 € | 3.245,05 € |
| 100 | 61,80780 € | 6.180,78 € |
| Unit Price without VAT: | 85,53000 € |
|---|---|
| Unit Price with VAT: | 100,07010 € |



