



RJFRB7205100BTX | |
|---|---|
DigiKey Part Number | RJFRB7205100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJFRB7205100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFRB7205100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,35000 € | 65,35 € |
| 10 | 55,54200 € | 555,42 € |
| 30 | 51,40233 € | 1.542,07 € |
| 50 | 49,58460 € | 2.479,23 € |
| 100 | 47,22090 € | 4.722,09 € |
| Unit Price without VAT: | 65,35000 € |
|---|---|
| Unit Price with VAT: | 76,45950 € |


