


MDPFTV6BG | |
|---|---|
DigiKey Part Number | 623-MDPFTV6BG-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV6BG |
Description | MINI DISPLAY PORT TV 38999 PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV6BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,56000 € | 211,56 € |
| 10 | 179,85600 € | 1.798,56 € |
| 25 | 168,61080 € | 4.215,27 € |
| 50 | 167,50400 € | 8.375,20 € |
| Unit Price without VAT: | 211,56000 € |
|---|---|
| Unit Price with VAT: | 247,52520 € |

