
M85049/95-22B-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-22B-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-22B-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 22 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 10 | 22,23200 € | 222,32 € |
| 25 | 20,84040 € | 521,01 € |
| 50 | 19,84600 € | 992,30 € |
| 100 | 18,89950 € | 1.889,95 € |
| 250 | 17,71752 € | 4.429,38 € |
| 500 | 17,02912 € | 8.514,56 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 30,60720 € |

