
M85049/130-05N | |
|---|---|
DigiKey Part Number | 623-M85049/130-05N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-05N |
Description | GASKET BLACK NEOPRENE FOR 5015 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,25700 € | 52,57 € |
| 25 | 4,92800 € | 123,20 € |
| 50 | 4,69260 € | 234,63 € |
| 100 | 4,46860 € | 446,86 € |
| 250 | 4,18892 € | 1.047,23 € |
| 500 | 3,98908 € | 1.994,54 € |
| 1.000 | 3,79887 € | 3.798,87 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,24230 € |

