
M85049/1821W04 | |
|---|---|
DigiKey Part Number | APM85049/1821W04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1821W04 |
Description | CONN BACKSHLL W/CLMP SZ21 G OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.550" (39.37mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 21, G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,68000 € | 67,68 € |
| 10 | 57,52900 € | 575,29 € |
| 25 | 53,92960 € | 1.348,24 € |
| 50 | 51,35800 € | 2.567,90 € |
| 100 | 48,91010 € | 4.891,01 € |
| Unit Price without VAT: | 67,68000 € |
|---|---|
| Unit Price with VAT: | 79,18560 € |


