
M83723/60-218AR | |
|---|---|
DigiKey Part Number | 623-M83723/60-218AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-218AR |
Description | DUST CAP SZ 18 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 18 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| 10 | 31,56900 € | 315,69 € |
| 25 | 29,59240 € | 739,81 € |
| 50 | 28,18100 € | 1.409,05 € |
| 100 | 26,83730 € | 2.683,73 € |
| 250 | 25,15940 € | 6.289,85 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 43,45380 € |




