
M83723/59-210AR | |
|---|---|
DigiKey Part Number | 623-M83723/59-210AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-210AR |
Description | DUST CAP SZ 10 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 € | 33,26 € |
| 10 | 28,27300 € | 282,73 € |
| 25 | 26,50320 € | 662,58 € |
| 50 | 25,23900 € | 1.261,95 € |
| 100 | 24,03540 € | 2.403,54 € |
| 250 | 22,53260 € | 5.633,15 € |
| Unit Price without VAT: | 33,26000 € |
|---|---|
| Unit Price with VAT: | 38,91420 € |


