HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIFTV7AZNF059

DigiKey Part Number
623-HDMIFTV7AZNF059-ND
Manufacturer
Manufacturer Product Number
HDMIFTV7AZNF059
Description
HDMIFTV RED FLG, A CODE, BZN, ST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDMIFTV7AZNF059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1282,78000 €282,78 €
10240,40900 €2.404,09 €
25225,38120 €5.634,53 €
Manufacturers Standard Package
Unit Price without VAT:282,78000 €
Unit Price with VAT:330,85260 €