
D3899933F13R | |
|---|---|
DigiKey Part Number | 623-D3899933F13R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F13R |
Description | CONN PROTECTIVE COVER 13 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 14,36800 € | 143,68 € |
| 25 | 13,46800 € | 336,70 € |
| 50 | 12,82520 € | 641,26 € |
| 100 | 12,21330 € | 1.221,33 € |
| 250 | 11,44928 € | 2.862,32 € |
| 500 | 10,90350 € | 5.451,75 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 19,77300 € |



