
D38999/33W23R | |
|---|---|
DigiKey Part Number | 2899-D38999/33W23R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W23R |
Description | METAL PROTECTIVE RECEP COVER D38 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Olive Drab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 23 | |
Material | Aluminum, Cadmium Plated | |
Features | Wire Rope with Eyelet | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,87400 € | 119,37 € |
| 10 | 22,68100 € | 226,81 € |
| 50 | 21,54740 € | 1.077,37 € |
| 100 | 20,46820 € | 2.046,82 € |
| 500 | 19,44636 € | 9.723,18 € |
| 1.000 | 18,47463 € | 18.474,63 € |
| 10.000 | 17,55066 € | 175.506,60 € |
| Unit Price without VAT: | 23,87400 € |
|---|---|
| Unit Price with VAT: | 27,93258 € |




