
A850492457W | |
|---|---|
DigiKey Part Number | 623-A850492457W-ND |
Manufacturer | |
Manufacturer Product Number | A850492457W |
Description | BACKSHELL;NON ENV-EMI/RFI;CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.630" ~ 0.940" (16.00mm ~ 23.88mm) | |
Diameter - Outside | 1.470" (37.34mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,94000 € | 45,94 € |
| 10 | 39,04700 € | 390,47 € |
| 25 | 36,60360 € | 915,09 € |
| 50 | 34,85800 € | 1.742,90 € |
| 100 | 33,19630 € | 3.319,63 € |
| 250 | 31,53024 € | 7.882,56 € |
| Unit Price without VAT: | 45,94000 € |
|---|---|
| Unit Price with VAT: | 53,74980 € |


