
A8504912415W | |
|---|---|
DigiKey Part Number | 623-A8504912415W-ND |
Manufacturer | |
Manufacturer Product Number | A8504912415W |
Description | CONN CABLE CLAMP SZ15 D OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.460" (11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| 10 | 26,78000 € | 267,80 € |
| 25 | 25,10320 € | 627,58 € |
| 50 | 23,90560 € | 1.195,28 € |
| 100 | 22,76570 € | 2.276,57 € |
| 250 | 21,34212 € | 5.335,53 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 36,86670 € |








