Connector Polarizing Nut Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00611420007

DigiKey Part Number
623-00611420007-ND
Manufacturer
Manufacturer Product Number
00611420007
Description
POLARIZING KEY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Polarizing Nut Contact Size
EDA/CAD Models
00611420007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bulk
Part Status
Active
Type
Polarizing Nut
Contact Size
-
Module Capacity
1
Size / Dimension
0.335" Dia x 0.571" L (8.51mm x 14.50mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,05000 €8,05 €
106,83800 €68,38 €
256,41000 €160,25 €
506,10400 €305,20 €
1005,81260 €581,26 €
2505,44880 €1.362,20 €
5005,18892 €2.594,46 €
1.0004,94153 €4.941,53 €
Manufacturers Standard Package
Unit Price without VAT:8,05000 €
Unit Price with VAT:9,41850 €