


MSDXLM500 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM500-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM500 |
Description | MSD XL PLUG WITH 500A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,55000 € | 163,55 € |
| 10 | 139,03300 € | 1.390,33 € |
| 25 | 130,33840 € | 3.258,46 € |
| 50 | 126,44360 € | 6.322,18 € |
| Unit Price without VAT: | 163,55000 € |
|---|---|
| Unit Price with VAT: | 191,35350 € |


