


MSDM6302 | |
|---|---|
DigiKey Part Number | 1032-MSDM6302-ND |
Manufacturer | |
Manufacturer Product Number | MSDM6302 |
Description | MSD PLUG WITH 630A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,23000 € | 110,23 € |
| 10 | 93,70800 € | 937,08 € |
| 25 | 87,84720 € | 2.196,18 € |
| 50 | 83,66000 € | 4.183,00 € |
| 100 | 82,13350 € | 8.213,35 € |
| Unit Price without VAT: | 110,23000 € |
|---|---|
| Unit Price with VAT: | 128,96910 € |


