
HVSLS600063A125 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600063A125-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600063A125 |
Description | HVSLS 600 3 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,38000 € | 66,38 € |
| 10 | 56,42400 € | 564,24 € |
| 25 | 52,89440 € | 1.322,36 € |
| 50 | 50,37260 € | 2.518,63 € |
| 100 | 47,97170 € | 4.797,17 € |
| Unit Price without VAT: | 66,38000 € |
|---|---|
| Unit Price with VAT: | 77,66460 € |




