
HVSL633063B104I | |
|---|---|
DigiKey Part Number | 1032-HVSL633063B104I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL633063B104I |
Description | HVSL 633 3 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 10 | 14,68900 € | 146,89 € |
| 25 | 13,76840 € | 344,21 € |
| 50 | 13,11140 € | 655,57 € |
| 100 | 12,48590 € | 1.248,59 € |
| 250 | 11,70496 € | 2.926,24 € |
| 500 | 11,14698 € | 5.573,49 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,21760 € |


