



HVSL633063A1S1 | |
|---|---|
DigiKey Part Number | 1032-HVSL633063A1S1-ND |
Manufacturer | |
Manufacturer Product Number | HVSL633063A1S1 |
Description | HVSL 633 DUMMY PLUG; WITH HVIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 14 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 14 AWG |
Contact Type Female Socket | Color Orange |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 11,91700 € | 119,17 € |
| 25 | 11,17080 € | 279,27 € |
| 50 | 10,63760 € | 531,88 € |
| 100 | 10,13000 € | 1.013,00 € |
| 250 | 9,49628 € | 2.374,07 € |
| 500 | 9,04354 € | 4.521,77 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,40340 € |



