
HVSL366066A104I | |
|---|---|
DigiKey Part Number | 1032-HVSL366066A104I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL366066A104I |
Description | HVSL 366 6 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Tin 12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Plug | Features Auxiliary Contacts |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 6 | Color Orange |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| 10 | 23,14400 € | 231,44 € |
| 25 | 21,69480 € | 542,37 € |
| 50 | 20,65980 € | 1.032,99 € |
| 100 | 19,67460 € | 1.967,46 € |
| 250 | 18,44428 € | 4.611,07 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 31,85910 € |



