
HVSL280063A10310 | |
|---|---|
DigiKey Part Number | 1032-HVSL280063A10310-ND |
Manufacturer | |
Manufacturer Product Number | HVSL280063A10310 |
Description | HVSL 280 3 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 17,09800 € | 170,98 € |
| 25 | 16,02680 € | 400,67 € |
| 50 | 15,26180 € | 763,09 € |
| 100 | 14,53380 € | 1.453,38 € |
| 250 | 13,62476 € | 3.406,19 € |
| 500 | 12,97536 € | 6.487,68 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,54040 € |



