
HVSL1000022A1H8 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000022A1H8-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000022A1H8 |
Description | HVSL 1000 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| 10 | 39,25500 € | 392,55 € |
| 25 | 36,79800 € | 919,95 € |
| 50 | 35,04300 € | 1.752,15 € |
| 100 | 33,37210 € | 3.337,21 € |
| 250 | 31,71312 € | 7.928,28 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,03060 € |




