
CHD14062A104 | |
|---|---|
DigiKey Part Number | 1032-CHD14062A104-ND |
Manufacturer | |
Manufacturer Product Number | CHD14062A104 |
Description | CHD 1400 2 POLE PLUG; WITH HVIL; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2/0 AWG | |
Features | Auxiliary Contacts, Cap (Cover) | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,23000 € | 90,23 € |
| 10 | 76,69800 € | 766,98 € |
| 25 | 71,90120 € | 1.797,53 € |
| 50 | 68,47320 € | 3.423,66 € |
| 100 | 65,97570 € | 6.597,57 € |
| Unit Price without VAT: | 90,23000 € |
|---|---|
| Unit Price with VAT: | 105,56910 € |




