
ATD1F4SL210 | |
|---|---|
DigiKey Part Number | ATD1F4SL210-ND |
Manufacturer | |
Manufacturer Product Number | ATD1F4SL210 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | ATD Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56780 € | 156,78 € |
| Unit Price without VAT: | 1,56780 € |
|---|---|
| Unit Price with VAT: | 1,83433 € |

