
AOZ7523RAI-12 | |
|---|---|
DigiKey Part Number | 785-AOZ7523RAI-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7523RAI-12 |
Description | IC REG FLYBACK 13SOIC |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 1 Output 16-SOIC (0.154", 3.90mm Width), 13 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-SOIC | |
Base Product Number |

