
SSL11-P4LP0-B22A04 | |
|---|---|
DigiKey Part Number | 1754-1189-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P4LP0-B22A04 |
Description | SSL1.1WIRE ASSY,WITH W2B LOCK 4P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 15.7" (400.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,52760 € | 88,19 € |
| 50 | 3,35920 € | 167,96 € |
| 100 | 3,19890 € | 319,89 € |
| 250 | 2,99852 € | 749,63 € |
| 700 | 2,78854 € | 1.951,98 € |
| 1.400 | 2,65554 € | 3.717,76 € |
| 2.800 | 2,52895 € | 7.081,06 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,18310 € |

