RDP5UM-RDP5UM-TR7A05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 16,24900 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 17,07000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 14,57200 €
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP5UM-RDP5UM-TR7A05

DigiKey Part Number
1754-RDP5UM-RDP5UM-TR7A05-ND
Manufacturer
Manufacturer Product Number
RDP5UM-RDP5UM-TR7A05
Description
RJ45, LARGE SIZE, 1.5A, OVERMOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol LTW
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP5UM-RCP5UM-TR7A05Amphenol LTW01754-RCP5UM-RCP5UM-TR7A05-ND16,24900 €Parametric Equivalent
RCP5UM-UPG06M-TR7A05Amphenol LTW01754-RCP5UM-UPG06M-TR7A05-ND17,07000 €Parametric Equivalent
RDP5UM-UPG06M-TR7A05Amphenol LTW01754-RDP5UM-UPG06M-TR7A05-ND14,57200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,51000 €175,10 €
Unit Price without VAT:17,51000 €
Unit Price with VAT:20,48670 €