
PWE-05BFFA-SL7001 | |
|---|---|
DigiKey Part Number | PWE-05BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-05BFFA-SL7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 277V | |
Cable Opening | 0.217" ~ 0.425" (5.50mm ~ 10.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,68200 € | 96,82 € |
| 30 | 8,95900 € | 268,77 € |
| 50 | 8,64180 € | 432,09 € |
| 100 | 8,22940 € | 822,94 € |
| 250 | 7,71448 € | 1.928,62 € |
| 500 | 7,34668 € | 3.673,34 € |
| 1.000 | 6,99644 € | 6.996,44 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,32630 € |


