
PWC-03RMMS-LC7002 | |
|---|---|
DigiKey Part Number | PWC-03RMMS-LC7002-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03RMMS-LC7002 |
Description | POWER 20A UL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93300 € | 49,33 € |
| 30 | 4,56500 € | 136,95 € |
| 50 | 4,40320 € | 220,16 € |
| 100 | 4,19290 € | 419,29 € |
| 250 | 3,93048 € | 982,62 € |
| 500 | 3,74296 € | 1.871,48 € |
| 1.000 | 3,56447 € | 3.564,47 € |
| 2.500 | 3,34159 € | 8.353,98 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,79770 € |

