
MSAS-04PMMC-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PMMC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PMMC-SF8C15 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,70700 € | 67,07 € |
| 25 | 6,28680 € | 157,17 € |
| 50 | 5,98660 € | 299,33 € |
| 100 | 5,70090 € | 570,09 € |
| 250 | 5,34412 € | 1.336,03 € |
| 500 | 5,08922 € | 2.544,61 € |
| 1.000 | 4,84655 € | 4.846,55 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,24300 € |


