
M8AS-03PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8AS-03PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-03PFFP-SF8001 |
Description | M SERIES, GUIDED M8, 3A, 03 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,71000 € | 67,10 € |
| 100 | 5,70330 € | 570,33 € |
| 1.000 | 4,84863 € | 4.848,63 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,24300 € |


