M8-04PMMT-EE0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8-04PMMT-EE0001

DigiKey Part Number
1754-M8-04PMMT-EE0001TR-ND - Tape & Reel (TR)
1754-M8-04PMMT-EE0001CT-ND - Cut Tape (CT)
1754-M8-04PMMT-EE0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M8-04PMMT-EE0001
Description
M SERIES, M8, 3A, 04 PINS, SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
50VAC, 60VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,73400 €37,34 €
253,49960 €87,49 €
503,33260 €166,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,17330 €317,33 €
2003,02185 €604,37 €
3002,93663 €880,99 €
5002,83272 €1.416,36 €
7002,76630 €1.936,41 €
1.0002,69759 €2.697,59 €
2.5002,52891 €6.322,28 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,14800 €