
M12D-05BMMA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-05BMMA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-05BMMA-SL8001 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,93200 € | 69,32 € |
| 30 | 6,41467 € | 192,44 € |
| 50 | 6,18740 € | 309,37 € |
| 100 | 5,89200 € | 589,20 € |
| 250 | 5,52328 € | 1.380,82 € |
| 500 | 5,25988 € | 2.629,94 € |
| 1.000 | 5,00910 € | 5.009,10 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,54720 € |











