
M12B-05PFFR-SF7003 | |
|---|---|
DigiKey Part Number | M12B-05PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05PFFR-SF7003 |
Description | M12 CONN RA BCODE MATED IP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation B | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,40800 € | 74,08 € |
| 45 | 6,66111 € | 299,75 € |
| 90 | 6,34322 € | 570,89 € |
| 135 | 6,16430 € | 832,18 € |
| 270 | 5,87022 € | 1.584,96 € |
| 540 | 5,59031 € | 3.018,77 € |
| 1.035 | 5,33979 € | 5.526,68 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,20240 € |


