
M12A-08BMMM-SL8A01 | |
|---|---|
DigiKey Part Number | M12A-08BMMM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BMMM-SL8A01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,52500 € | 95,25 € |
| 30 | 8,81367 € | 264,41 € |
| 50 | 8,50180 € | 425,09 € |
| 100 | 8,09600 € | 809,60 € |
| 250 | 7,58948 € | 1.897,37 € |
| 500 | 7,22760 € | 3.613,80 € |
| 1.000 | 6,88304 € | 6.883,04 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,11570 € |






