Parametric Equivalent

M12A-03PMMC-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-M12A-03PMMC-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03PMMC-SF8B15 |
Description | CONN PLUG MALE 3P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-03PMMC-SF8C15 | Amphenol LTW | 5 | 1754-M12A-03PMMC-SF8C15-ND | 7,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,13400 € | 61,34 € |
| 30 | 5,67600 € | 170,28 € |
| 50 | 5,47500 € | 273,75 € |
| 100 | 5,21360 € | 521,36 € |
| 250 | 4,88736 € | 1.221,84 € |
| 500 | 4,65424 € | 2.327,12 € |
| 1.000 | 4,43231 € | 4.432,31 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,44740 € |






