
HDM12A-05BMMB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-HDM12A-05BMMB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HDM12A-05BMMB-SL7001 |
Description | M SERIES, M12, A CODE, HIGH TEMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| 10 | 17,31100 € | 173,11 € |
| 25 | 16,22680 € | 405,67 € |
| 50 | 15,45240 € | 772,62 € |
| 100 | 14,71520 € | 1.471,52 € |
| 250 | 13,79492 € | 3.448,73 € |
| 500 | 13,13740 € | 6.568,70 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 23,83290 € |

