
FLKC-16FGMS-GCP-213 | |
|---|---|
DigiKey Part Number | 1754-1515-ND |
Manufacturer | |
Manufacturer Product Number | FLKC-16FGMS-GCP-213 |
Description | CONN PLUG MALE 16P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 16 | Voltage Rating 150V |
Shell Size - Insert C-16 | Cable Opening 0.228" ~ 0.240" (5.80mm ~ 6.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,83000 € | 65,83 € |
| 10 | 55,96000 € | 559,60 € |
| 25 | 52,45880 € | 1.311,47 € |
| 50 | 49,95720 € | 2.497,86 € |
| 100 | 47,57600 € | 4.757,60 € |
| Unit Price without VAT: | 65,83000 € |
|---|---|
| Unit Price with VAT: | 77,02110 € |



