
AU-06PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AU-06PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AU-06PMMP-QC8001 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | AU-06PMMP-QC8001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Data) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43600 € | 64,36 € |
| 30 | 5,95600 € | 178,68 € |
| 50 | 5,74500 € | 287,25 € |
| 100 | 5,47070 € | 547,07 € |
| 250 | 5,12840 € | 1.282,10 € |
| 500 | 4,88380 € | 2.441,90 € |
| 1.000 | 4,65097 € | 4.650,97 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 8,85690 € |


