3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Screw
AD-03BFFB-QL8AP0
AD-03BFFB-QL8AP0

AD-03BFFB-QL8AP0

DigiKey Part Number
1754-AD-03BFFB-QL8AP0-ND
Manufacturer
Manufacturer Product Number
AD-03BFFB-QL8AP0
Description
CONN PLUG FMALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
A-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,17000 €9,17 €
107,79000 €77,90 €
257,30200 €182,55 €
506,95340 €347,67 €
1006,62150 €662,15 €
2506,20708 €1.551,77 €
5005,91106 €2.955,53 €
1.0005,62924 €5.629,24 €
Manufacturers Standard Package
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,72890 €