
AD-02BFFA-SL7001 | |
|---|---|
DigiKey Part Number | AD-02BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BFFA-SL7001 |
Description | MINI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,16600 € | 71,66 € |
| 30 | 6,63100 € | 198,93 € |
| 50 | 6,39620 € | 319,81 € |
| 100 | 6,09080 € | 609,08 € |
| 250 | 5,70964 € | 1.427,41 € |
| 500 | 5,43732 € | 2.718,66 € |
| 1.000 | 5,17808 € | 5.178,08 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 9,86310 € |



