
SLPIRCTPSR4 | |
|---|---|
DigiKey Part Number | SLPIRCTPSR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPSR4 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 17,95800 € | 179,58 € |
| 25 | 16,83360 € | 420,84 € |
| 50 | 16,03040 € | 801,52 € |
| 100 | 15,26580 € | 1.526,58 € |
| 250 | 14,31096 € | 3.577,74 € |
| 500 | 13,62882 € | 6.814,41 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 24,72210 € |

