
SLPIRCTPNR2 | |
|---|---|
DigiKey Part Number | 965-SLPIRCTPNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPNR2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 10 | 13,23600 € | 132,36 € |
| 25 | 12,40720 € | 310,18 € |
| 50 | 11,81500 € | 590,75 € |
| 100 | 11,25130 € | 1.125,13 € |
| 250 | 10,54748 € | 2.636,87 € |
| 500 | 10,04460 € | 5.022,30 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,22860 € |



