
SLPHIRCTPNR1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCTPNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCTPNR1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 10 | 15,04800 € | 150,48 € |
| 30 | 13,92567 € | 417,77 € |
| 50 | 13,43280 € | 671,64 € |
| 100 | 12,79200 € | 1.279,20 € |
| 250 | 11,99192 € | 2.997,98 € |
| 500 | 11,42018 € | 5.710,09 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 20,70900 € |

