
PT06SE-16-8P(470) | |
|---|---|
DigiKey Part Number | PT06SE16-8P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-16-8P(470) |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,37000 € | 112,37 € |
| 10 | 95,52400 € | 955,24 € |
| 25 | 89,54960 € | 2.238,74 € |
| 50 | 85,28080 € | 4.264,04 € |
| 100 | 82,17470 € | 8.217,47 € |
| Unit Price without VAT: | 112,37000 € |
|---|---|
| Unit Price with VAT: | 131,47290 € |



