
PT02SE-12-3P | |
|---|---|
DigiKey Part Number | 339-PT02SE-12-3P-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-12-3P |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-3 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,88000 € | 98,88 € |
| 10 | 84,05300 € | 840,53 € |
| 25 | 78,79440 € | 1.969,86 € |
| 50 | 75,03820 € | 3.751,91 € |
| 100 | 71,46240 € | 7.146,24 € |
| Unit Price without VAT: | 98,88000 € |
|---|---|
| Unit Price with VAT: | 115,68960 € |


