
PT00E-8-4S(SR) | |
|---|---|
DigiKey Part Number | 339-PT00E-8-4S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00E-8-4S(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-4 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Cable Opening 0.125" (3.18mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,85000 € | 35,85 € |
| 10 | 30,47100 € | 304,71 € |
| 25 | 28,56440 € | 714,11 € |
| 50 | 27,20180 € | 1.360,09 € |
| 100 | 25,90480 € | 2.590,48 € |
| 250 | 24,28508 € | 6.071,27 € |
| Unit Price without VAT: | 35,85000 € |
|---|---|
| Unit Price with VAT: | 41,94450 € |


