
MS3420-20A | |
|---|---|
DigiKey Part Number | 339-MS3420-20A-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-20A |
Description | BUSHING FOR SZ 32 MS3057-20C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 32 | |
Material | Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 5,38586 € | 716,32 € |
| Unit Price without VAT: | 5,38586 € |
|---|---|
| Unit Price with VAT: | 6,30146 € |


